CS4299-JQ
vs
CS4299-JQZ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CIRRUS LOGIC INC
|
CIRRUS LOGIC INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LFQFP, QFP48,.35SQ,20
|
9 X 9 MM, 1.4 MM HEIGHT, LEAD FREE, LQFP-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
CONSUMER CIRCUIT
|
CONSUMER CIRCUIT
|
JESD-30 Code |
S-PQFP-G48
|
S-PQFP-G48
|
JESD-609 Code |
e0
|
e3
|
Length |
7 mm
|
7 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP48,.35SQ,20
|
QFP48,.35SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
3
|
2
|
Samacsys Manufacturer |
|
Cirrus Logic
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
250
|
Supply Current-Max |
|
10 mA
|
|
|
|