CS42426-DQ
vs
CS42426-DQZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
CIRRUS LOGIC INC
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP64,.47SQ,20
LEAD FREE, MS-026, LQFP-64
Pin Count
64
64
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e0
e3
Length
10 mm
10 mm
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Current-Max
10 mA
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
Samacsys Manufacturer
Cirrus Logic
Additional Feature
ALSO REQUIRES 3.13V TO 5.25V DIGITAL SUPPLY
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
250
Compare CS42426-DQ with alternatives
Compare CS42426-DQZ with alternatives