CS39-4B vs MCR1906-3 feature comparison

CS39-4B Central Semiconductor Corp

Buy Now Datasheet

MCR1906-3 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code TO-39
Package Description HERMETIC SEALED PACKAGE-3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 1 mA
DC Gate Trigger Voltage-Max 0.8 V 1 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-39 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Non-Repetitive Pk On-state Cur 6 A 15 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 1600 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 1.6 A
Repetitive Peak Off-state Voltage 200 V 100 V
Repetitive Peak Reverse Voltage 200 V 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 1
Circuit Commutated Turn-off Time-Nom 10 µs
Leakage Current-Max 0.5 mA
On-State Voltage-Max 1.7 V
Operating Temperature-Max 110 °C
Operating Temperature-Min -65 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare CS39-4B with alternatives

Compare MCR1906-3 with alternatives