CS39-4B vs 2N1873A feature comparison

CS39-4B Central Semiconductor Corp

Buy Now Datasheet

2N1873A Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code TO-39
Package Description HERMETIC SEALED PACKAGE-3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-39 TO-9
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Non-Repetitive Pk On-state Cur 6 A 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 1250 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 0.3925 A
Repetitive Peak Off-state Voltage 200 V 150 V
Repetitive Peak Reverse Voltage 200 V 150 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 1
Additional Feature HIGH RELIABILITY
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
Leakage Current-Max 0.1 mA
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare CS39-4B with alternatives

Compare 2N1873A with alternatives