CS3843BGN8 vs UC3844ADTR feature comparison

CS3843BGN8 Rochester Electronics LLC

Buy Now Datasheet

UC3844ADTR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, GREEN, PLASTIC, SOIC-14
Pin Count 8 14
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 28 V
Input Voltage-Min 12 V 11.5 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDIP-T8 R-PDSO-G14
Length 9.59 mm 8.65 mm
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.07 mm 1.75 mm
Surface Mount NO YES
Switcher Configuration SINGLE BUCK-BOOST
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 3 3
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 1
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Equivalence Code SOP14,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 25 mA
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 16 V
Supply Voltage-Nom (Vsup) 11 V
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare CS3843BGN8 with alternatives

Compare UC3844ADTR with alternatives