CS3530X7R124JPB vs CS3530X7R124JSB feature comparison

CS3530X7R124JPB Quantic UTC

Buy Now Datasheet

CS3530X7R124JSB Quantic UTC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNION TECHNOLOGY CORP UNION TECHNOLOGY CORP
Package Description , 3530 , 3530
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.12 µF 0.12 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Custom Sizes,Voltage & Values Available. Custom Sizes,Voltage & Values Available.
Dielectric Material CERAMIC CERAMIC
Height 6.35 mm 6.35 mm
Length 8.89 mm 8.89 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 3530 3530
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare CS3530X7R124JPB with alternatives

Compare CS3530X7R124JSB with alternatives