CS3530COG223JWB vs CS3530COG223JPX feature comparison

CS3530COG223JWB Quantic UTC

Buy Now Datasheet

CS3530COG223JPX Quantic UTC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer UNION TECHNOLOGY CORP UNION TECHNOLOGY CORP
Package Description , 3530 , 3530
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Custom Sizes,Voltage & Values Available. Custom Sizes,Voltage & Values Available.
Dielectric Material CERAMIC CERAMIC
Height 6.35 mm 6.35 mm
Length 8.89 mm 8.89 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 3530 3530
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare CS3530COG223JWB with alternatives

Compare CS3530COG223JPX with alternatives