CS3216X7R106K100NRI vs MAASL31LAB7106KTNA01 feature comparison

CS3216X7R106K100NRI Samwha Electronics

Buy Now Datasheet

MAASL31LAB7106KTNA01

Part not found

Search for MAASL31LAB7106KTNA01
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 1206
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm
Base Number Matches 1

Compare CS3216X7R106K100NRI with alternatives