CS3216X5R106M160NBI vs C3216X5R1C106M(160AA) feature comparison

CS3216X5R106M160NBI Samwha Electronics

Buy Now Datasheet

C3216X5R1C106M(160AA) TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
Length 3.2 mm
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Size Code 1206
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Width 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code 1206

Compare CS3216X5R106M160NBI with alternatives