CS2180B-IL
vs
DS2180AQN+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRYSTAL SEMICONDUCTOR CORP
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
unknown
compliant
Carrier Type
T-1(DS1)
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
10 mA
10 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
FRAMER
FRAMER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
44
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
16.5862 mm
Moisture Sensitivity Level
3
Seated Height-Max
4.57 mm
Width
16.5862 mm
Compare CS2180B-IL with alternatives
Compare DS2180AQN+ with alternatives