CS171-29GG vs CIS171-29GG feature comparison

CS171-29GG Advanced Interconnections Corp

Buy Now Datasheet

CIS171-29GG Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -60C to +140C Military: -60C to +140C
Candidate List Date 2018-06-27 2018-06-27
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Body Breadth 1.4 inch 1.4 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.4 inch 1.4 inch
Contact Configuration 14X14 14X14
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER ALLOY BERYLLIUM COPPER ALLOY
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA191 PGA171
Housing Material THERMOPLASTIC POLYESTER THERMOPLASTIC POLYESTER
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 171 171
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -60 °C -60 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare CS171-29GG with alternatives

Compare CIS171-29GG with alternatives