CS1608COG222J500NBB vs GCM1885C1H222JA16J feature comparison

CS1608COG222J500NBB Samwha Electronics

Buy Now Datasheet

GCM1885C1H222JA16J Murata Manufacturing Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
SAMWHA CAPACITOR GROUP MURATA MANUFACTURING CO LTD
, 0603 , 0603
compliant compliant
EAR99 EAR99
0.0022 µF 0.0022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
Yes YES
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, PAPER, 13 INCH
5% 5%
50 V 50 V
0603 0603
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
0.8 mm 0.8 mm
1 1
Yes
8532.24.00.20
14 Weeks
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
AEC-Q200
YES
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare CS1608COG222J500NBB with alternatives

Compare GCM1885C1H222JA16J with alternatives