CS1608COG222J500NBB vs C0603T222J5GACTM feature comparison

CS1608COG222J500NBB Samwha Electronics

Buy Now Datasheet

C0603T222J5GACTM KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
SAMWHA CAPACITOR GROUP KEMET ELECTRONICS CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
0.0022 µF 0.0022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, Paper, 7 Inch
5% 5%
50 V 50 V
0603 0603
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
0.8 mm 0.8 mm
1 1
e3
SURFACE MOUNT
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare CS1608COG222J500NBB with alternatives

Compare C0603T222J5GACTM with alternatives