CS1005X5R475M6R3NB vs CM05X5R475M06KB feature comparison

CS1005X5R475M6R3NB Samwha Electronics

Buy Now Datasheet

CM05X5R475M06KB KYOCERA Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
SAMWHA CAPACITOR GROUP KYOCERA CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20
4.7 µF 4.7 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
SMT SMT
BULK Bulk
20% 20%
6.3 V 6.3 V
0402 0402
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare CS1005X5R475M6R3NB with alternatives

Compare CM05X5R475M06KB with alternatives