CS1005COG101J500NRA vs CL05C101JB5NNNS feature comparison

CS1005COG101J500NRA Samwha Electronics

Buy Now Datasheet

CL05C101JB5NNNS Samsung Electro-Mechanics

Buy Now Datasheet
Active Active
SAMWHA CAPACITOR GROUP SAMSUNG ELECTRO-MECHANICS
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch TR, EMBOSSED, 10 INCH
5% 5%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
Yes
Yes
e3
RECTANGULAR PACKAGE
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CS1005COG101J500NRA with alternatives

Compare CL05C101JB5NNNS with alternatives