CS0805-R22J-S vs 36502AR22JTDG feature comparison

CS0805-R22J-S Pulse Electronics Corporation

Buy Now Datasheet

36502AR22JTDG TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP TYCO ELECTRONICS COMPONENTS
Package Description CHIP, 0805 CHIP, 0805
Reach Compliance Code compliant unknown
Case/Size Code 0907 0805
Construction Chip Rectangular
Core Material NON-MAGNETIC
DC Resistance 0.7 Ω 0.7 Ω
Inductance-Nom (L) 0.22 µH 0.22 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.35 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR TR
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 850 MHz 850 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 250 MHZ Q MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TE Connectivity

Compare CS0805-R22J-S with alternatives

Compare 36502AR22JTDG with alternatives