CS-5207A-1T3 vs REG1117FA feature comparison

CS-5207A-1T3 Cherry Semiconductor Corporation

Buy Now Datasheet

REG1117FA Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP BURR-BROWN CORP
Package Description , SIP3,.1TB PLASTIC, D2PAK-3
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.25 V 1.55 V
Dropout Voltage1-Nom 1.4 V 1.55 V
JESD-30 Code R-PSFM-T3 R-PSSO-G3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.072 0.03
Load Regulation-Max(%) 0.2% 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 7 A 1 A
Output Voltage1-Max 5 V 15 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SOP
Package Equivalence Code SIP3,.1TB SMSIP3H,.6TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Input-Output Voltage Differential-Max 13.75 V
Input-Output Voltage Differential-Min 1.5 V
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min

Compare CS-5207A-1T3 with alternatives