CS-5206-3T3
vs
ADP3338AKCZ-2.85R7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CHERRY SEMICONDUCTOR CORP
ANALOG DEVICES INC
Package Description
, SIP3,.1TB
SOP, SOT-223
Reach Compliance Code
unknown
compliant
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.4 V
0.4 V
Dropout Voltage1-Nom
1.3 V
0.19 V
Input Voltage Absolute-Max
17 V
8.5 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G4
JESD-609 Code
e0
e3
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0132%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current1-Max
6 A
1 A
Output Voltage1-Max
3.366 V
2.8899 V
Output Voltage1-Min
3.234 V
2.8101 V
Output Voltage1-Nom
3.3 V
2.85 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SOP
Package Equivalence Code
SIP3,.1TB
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
1.6%
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
TO-261AA
Pin Count
3
Manufacturer Package Code
KC-3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Input Voltage-Max
8 V
Input Voltage-Min
2.7 V
Length
6.5 mm
Moisture Sensitivity Level
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.8 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Compare CS-5206-3T3 with alternatives
Compare ADP3338AKCZ-2.85R7 with alternatives