CS-52015-3DP3 vs SPX1521U-3.3 feature comparison

CS-52015-3DP3 Cherry Semiconductor Corporation

Buy Now Datasheet

SPX1521U-3.3 Exar Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP EXAR CORP
Package Description , SMSIP3H,.55TB TO-220, SIP3,.1TB
Reach Compliance Code unknown unknown
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.4 V 0.7 V
Dropout Voltage1-Nom 1.05 V 0.3 V
Input Voltage Absolute-Max 7 V 20 V
Input Voltage-Max 7 V 20 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e0
Line Regulation-Max 0.0066% 0.02%
Load Regulation-Max 0.0132% 0.03%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current1-Max 1.5 A 0.3 A
Output Voltage1-Max 3.35 V 3.382 V
Output Voltage1-Min 3.25 V 3.217 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2.5%
Base Number Matches 1 2
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Min 6 V
Moisture Sensitivity Level 1
Operating Temperature TJ-Min -40 °C

Compare CS-52015-3DP3 with alternatives

Compare SPX1521U-3.3 with alternatives