CS-5158D16 vs AN8014S feature comparison

CS-5158D16 Cherry Semiconductor Corporation

Buy Now Datasheet

AN8014S Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP PANASONIC CORP
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique CONSTANT OFF TIME PULSE WIDTH MODULATION
Input Voltage-Max 14 V 34 V
Input Voltage-Min 5 V 3.6 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -30 °C
Output Current-Max 1.5 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration PUSH-PULL BUCK
Switching Frequency-Max 1000 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 10.1 mm
Seated Height-Max 1.9 mm
Width 4.2 mm

Compare CS-5158D16 with alternatives

Compare AN8014S with alternatives