CS-5150D16 vs CS5156HGD16 feature comparison

CS-5150D16 Cherry Semiconductor Corporation

Buy Now Datasheet

CS5156HGD16 Cherry Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP CHERRY SEMICONDUCTOR CORP
Package Description SOP, SOP16,.25 0.150 INCH, SO-16
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique CONSTANT OFF TIME CONSTANT OFF TIME
Input Voltage-Max 20 V 20 V
Input Voltage-Min 5 V 5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 13.5 mA
Surface Mount YES YES
Switcher Configuration PUSH-PULL SINGLE
Switching Frequency-Max 1000 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 4

Compare CS-5150D16 with alternatives