CS-51033D8
vs
CS51413GD8G
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CHERRY SEMICONDUCTOR CORP
|
ONSEMI
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
CURRENT/VOLTAGE-MODE
|
Input Voltage-Max |
3.465 V
|
40 V
|
Input Voltage-Min |
3.135 V
|
4.5 V
|
Input Voltage-Nom |
3.3 V
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
2.55 mA
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
SINGLE
|
BUCK
|
Switching Frequency-Max |
700 kHz
|
594 kHz
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC-8 Narrow Body
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
751-07
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
onsemi
|
Additional Feature |
|
CURRENT
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.75 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
|
|
|
Compare CS-51033D8 with alternatives
Compare CS51413GD8G with alternatives