CS-3845BD14 vs CS-3843BD14 feature comparison

CS-3845BD14 Cherry Semiconductor Corporation

Buy Now Datasheet

CS-3843BD14 Cherry Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP CHERRY SEMICONDUCTOR CORP
Package Description SOP, SOP, SOP14,.25
Reach Compliance Code unknown unknown
Additional Feature HALF DUTY
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 8.2 V 8.2 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 R-PDSO-G14
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1 A 1 A
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 17 mA 17 mA
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code SOP14,.25
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare CS-3845BD14 with alternatives

Compare CS-3843BD14 with alternatives