CS-3843BD14 vs UC2843DTR feature comparison

CS-3843BD14 Cherry Semiconductor Corporation

Buy Now Datasheet

UC2843DTR Unitrode Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP UNITRODE CORP
Package Description SOP, SOP14,.25
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 8.2 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 17 mA 17 mA
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2

Compare CS-3843BD14 with alternatives