CRT1206-CZ-3001EAS vs NTRH13C3001DTRF feature comparison

CRT1206-CZ-3001EAS Bourns Inc

Buy Now Datasheet

NTRH13C3001DTRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC NIC COMPONENTS CORP
Package Description CHIP SMT, 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.05 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method TR, Plastic, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.333 W
Rated Temperature 70 °C 70 °C
Resistance 3000 Ω 3000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CRT1206-CZ-3001EAS with alternatives

Compare NTRH13C3001DTRF with alternatives