CRT1206-BY-1601EST vs RT1206BRD071K6L feature comparison

CRT1206-BY-1601EST Bourns Inc

Buy Now Datasheet

RT1206BRD071K6L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
BOURNS INC YAGEO CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.55 mm 1.6 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
1600 Ω 1600 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1
Yes
20 Weeks

Compare CRT1206-BY-1601EST with alternatives

Compare RT1206BRD071K6L with alternatives