CRT1206-AY-2803ELF vs 239065142804L feature comparison

CRT1206-AY-2803ELF Bourns Inc

Buy Now Datasheet

239065142804L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
BOURNS INC YAGEO CORP
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
PRECISON
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.1 mm
SMT SMT
1.55 mm 1.6 mm
TR, PAPER, 7 INCH TR, Paper, 13 Inch
0.25 W 0.25 W
70 °C
280000 Ω 280000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
200 V 200 V
1 1

Compare CRT1206-AY-2803ELF with alternatives

Compare 239065142804L with alternatives