CRT0805-BW-1821EAS vs AR05BBBW1821 feature comparison

CRT0805-BW-1821EAS Bourns Inc

Buy Now Datasheet

AR05BBBW1821 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
BOURNS INC VIKING TECH CORP
CHIP SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Plastic, 7 Inch BULK
0.125 W 0.125 W
70 °C 70 °C
1820 Ω 1820 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1
RECTANGULAR PACKAGE

Compare CRT0805-BW-1821EAS with alternatives

Compare AR05BBBW1821 with alternatives