CRT0603-DY-1001EST
vs
P0603E1001DNE2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
PRECISION
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e2
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.5 mm
|
Package Length |
1.6 mm
|
1.52 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.85 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
Waffle Pack
|
Rated Power Dissipation (P) |
0.1 W
|
0.125 W
|
Rated Temperature |
70 °C
|
|
Resistance |
1000 Ω
|
1000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MIL-PRF-55342G
|
|
|
|
Compare CRT0603-DY-1001EST with alternatives
Compare P0603E1001DNE2 with alternatives