CRT0603-BZ-75R0EST vs AR03ATDX0750 feature comparison

CRT0603-BZ-75R0EST Bourns Inc

Buy Now Datasheet

AR03ATDX0750 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Obsolete Active
BOURNS INC VIKING TECH CORP
CHIP SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
75 Ω 75 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
75 V 75 V
1 1
RECTANGULAR PACKAGE

Compare CRT0603-BZ-75R0EST with alternatives

Compare AR03ATDX0750 with alternatives