CRT0603-BY-3601EAS vs RN731JTTDD3601A25 feature comparison

CRT0603-BY-3601EAS Bourns Inc

Buy Now Datasheet

RN731JTTDD3601A25 KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
BOURNS INC KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Plastic, 7 Inch TR, PAPER, 10 INCH
0.1 W 0.063 W
70 °C 70 °C
3600 Ω 3600 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
75 V 75 V
1 1

Compare CRT0603-BY-3601EAS with alternatives

Compare RN731JTTDD3601A25 with alternatives