CRT0603-AW-1200EAS vs AMF0603120R0.05%10PPM/KKP20 feature comparison

CRT0603-AW-1200EAS Bourns Inc

Buy Now Datasheet

AMF0603120R0.05%10PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
BOURNS INC MICROTECH GMBH ELECTRONIC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
SMT SMT
0.8 mm 0.85 mm
TR, Plastic, 7 Inch TR, 13 Inch
0.1 W 0.1 W
70 °C
120 Ω 120 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.05% 0.05%
75 V 75 V
1 1
AEC-Q200

Compare CRT0603-AW-1200EAS with alternatives

Compare AMF0603120R0.05%10PPM/KKP20 with alternatives