CRT0402-BY-5762GLF vs RP73PF1E57K6BTDF feature comparison

CRT0402-BY-5762GLF Bourns Inc

Buy Now Datasheet

RP73PF1E57K6BTDF TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer BOURNS INC TE CONNECTIVITY LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 10 Weeks
Total Weight 0.54
Category CO2 Kg 4.54 4.54
CO2 2.4516
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2023-06-14
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.0625 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 57600 Ω 57600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Samacsys Description Configuration Features: Number of Resistors 1 | Dimensions: Product Length 1 MM | Product Height .012 INCH | Product Length .039 INCH | Product Height .3 MM | Product Width .02 INCH | Product Width .5 MM | Electrical Characteristics: Passive Component Tolerance .1 PCT | Operating Voltage 25 V | Power Rating .1 WATT | Resistance Value 57.6K OHM | Resistance Class 1kΩ – 1MΩ | Packaging Features: Packaging Method Taped & Reeled | Product Type Features: Element Type Thin Film | Package Size Code 0402 | Resi
Samacsys Manufacturer TE Connectivity
Samacsys Modified On 2024-04-04 11:06:05
Physical Dimension 1mm x .5mm x .3mm

Compare CRT0402-BY-5762GLF with alternatives

Compare RP73PF1E57K6BTDF with alternatives