CRT0402-BY-2322GLF vs CAR040223.2KOHMS0.1%25PPM feature comparison

CRT0402-BY-2322GLF Bourns Inc

Buy Now Datasheet

CAR040223.2KOHMS0.1%25PPM Riedon

Buy Now Datasheet
Yes
Yes Yes
Active Active
BOURNS INC RIEDON INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
10 Weeks
Bourns
PRECISION PRECISION
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH
0.0625 W 0.0625 W
70 °C 70 °C
23200 Ω 23200 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1

Compare CRT0402-BY-2322GLF with alternatives

Compare CAR040223.2KOHMS0.1%25PPM with alternatives