CRT0402-BY-16R9GAS vs TC0225B169JE4E feature comparison

CRT0402-BY-16R9GAS Bourns Inc

Buy Now Datasheet

TC0225B169JE4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
BOURNS INC ROYAL ELECTRONIC FTY CO LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.32 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Plastic, 7 Inch TR, Plastic
0.0625 W 0.0625 W
70 °C
16.9 Ω 16.9 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1

Compare CRT0402-BY-16R9GAS with alternatives

Compare TC0225B169JE4E with alternatives