CRT0402-BY-16R9GAS vs AR02BBC16R9 feature comparison

CRT0402-BY-16R9GAS Bourns Inc

Buy Now Datasheet

AR02BBC16R9 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet
Yes
Active Contact Manufacturer
BOURNS INC LIEAN-GIMN ENTERPRISE CO LTD
CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Plastic, 7 Inch Bulk
0.0625 W 0.0625 W
70 °C
16.9 Ω 16.9 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
AR02(B)

Compare CRT0402-BY-16R9GAS with alternatives

Compare AR02BBC16R9 with alternatives