CRSP3H7C9 vs CRSP3H12C9 feature comparison

CRSP3H7C9 Oslo Switch Inc

Buy Now Datasheet

CRSP3H12C9 Oslo Switch Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OSLO SWITCH INC OSLO SWITCH INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Color WHITE RED
Actuator Length 0.278 inch 0.278 inch
Actuator Type ROCKER ROCKER
Additional Feature APPROVALS: UL,CSA APPROVALS: UL,CSA
Body Breadth 11.811 mm 11.811 mm
Body Color BLACK BLACK
Body Height 13.97 mm 13.97 mm
Body Length or Diameter 26.924 mm 26.924 mm
Center Contact Plating SILVER OVER NICKEL SILVER OVER NICKEL
Contact (AC) Max Power Rating R Load 1HP@250VAC 1HP@250VAC
Contact (AC) Max Rating R Load 20A@250VAC 20A@250VAC
Contact Current(AC)-Max 20 A 20 A
Contact Current(DC)-Max 14 A 14 A
Contact (DC) Max Rating R Load 14A@14VDC 14A@14VDC
Contact Function ON-OFF-ON ON-OFF-ON
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 14 V 14 V
Dielectric Withstand Volts 1250VRMS V 1250VRMS V
End Contact Plating SILVER OVER NICKEL SILVER OVER NICKEL
Insulation Resistance 5000000 Ω 5000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.36 inch 0.36 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare CRSP3H7C9 with alternatives

Compare CRSP3H12C9 with alternatives