CRSP2H12M9
vs
CRSP3A12M9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OSLO SWITCH INC
OSLO SWITCH INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Color
RED
RED
Actuator Length
0.278 inch
0.278 inch
Actuator Type
ROCKER
ROCKER
Additional Feature
APPROVALS: UL,CSA
APPROVALS: UL,CSA
Body Breadth
11.811 mm
11.811 mm
Body Color
BLACK
BLACK
Body Height
13.97 mm
13.97 mm
Body Length or Diameter
26.924 mm
26.924 mm
Center Contact Plating
SILVER OVER NICKEL
SILVER
Contact (AC) Max Power Rating R Load
1HP@250VAC
1HP@250VAC
Contact (AC) Max Rating R Load
20A@250VAC
20A@250VAC
Contact Current(AC)-Max
20 A
20 A
Contact Current(DC)-Max
14 A
14 A
Contact (DC) Max Rating R Load
14A@14VDC
14A@14VDC
Contact Function
ON-ON
ON-OFF-ON
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
14 V
14 V
Dielectric Withstand Volts
1250VRMS V
1250VRMS V
End Contact Plating
SILVER OVER NICKEL
SILVER
Insulation Resistance
5000000 Ω
5000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.36 inch
0.36 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare CRSP2H12M9 with alternatives
Compare CRSP3A12M9 with alternatives