CRSH1-4BK vs BYV10-40 feature comparison

CRSH1-4BK Central Semiconductor Corp

Buy Now Datasheet

BYV10-40 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description O-XALF-W2 GLASS PACKAGE-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.55 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 50 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Rohs Code Yes
Samacsys Manufacturer STMicroelectronics
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C

Compare CRSH1-4BK with alternatives

Compare BYV10-40 with alternatives