CRS2512AFX-6810ELF vs CRM2512AFX-6810ELF feature comparison

CRS2512AFX-6810ELF Bourns Inc

Buy Now Datasheet

CRM2512AFX-6810ELF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description CHIP SMT, 2512
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.4 mm 6.4 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, PLASTIC, 7 INCH TR, Plastic, 7 Inch
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 681 Ω 681 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare CRS2512AFX-6810ELF with alternatives

Compare CRM2512AFX-6810ELF with alternatives