CRS14-O200-99 vs ESQT-150-03-L-Q-385 feature comparison

CRS14-O200-99 E-tec Interconnect Ltd

Buy Now Datasheet

ESQT-150-03-L-Q-385 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer E-TEC INTERCONNECT LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.185 inch 0.158 inch
Body Depth 0.24 inch 0.25 inch
Body Length 1.181 inch 1.975 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating SN GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 600VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 4
Number of Rows Loaded 1 4
Operating Temperature-Max 90 °C 105 °C
Operating Temperature-Min -25 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 4.5 A
Reference Standard UL UL
Terminal Length 0.134 inch 0.385 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 14 100
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC
Insulator Color BLACK
Mating Contact Row Spacing 0.079 inch
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 10u inch

Compare CRS14-O200-99 with alternatives

Compare ESQT-150-03-L-Q-385 with alternatives