CRS1210AFX-3323ELF vs ERJ14NF3323U feature comparison

CRS1210AFX-3323ELF Bourns Inc

Buy Now Datasheet

ERJ14NF3323U Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer BOURNS INC PANASONIC CORP
Package Description CHIP SMT, 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR IEC60115-8, PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR, PAPER, 7 INCH TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 332000 Ω 332000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Package Shape RECTANGULAR PACKAGE

Compare CRS1210AFX-3323ELF with alternatives

Compare ERJ14NF3323U with alternatives