CRS1206130R+/-1%-TK100TAPE180MM
vs
CHP1206K1300FBT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SRT RESISTOR TECHNOLOGY GMBH
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
SMT, 1206
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.4 mm
|
0.38 mm
|
Package Length |
3.2 mm
|
3 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.5 mm
|
1.73 mm
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
TR, PLASTIC
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
130 Ω
|
130 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
|
|
|
Compare CRS1206130R+/-1%-TK100TAPE180MM with alternatives
Compare CHP1206K1300FBT with alternatives