CRS1206-130-1-100
vs
CHP1206K1300FBT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RIEDON INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.38 mm
Package Length
3.2 mm
3 mm
Package Style
SMT
SMT
Package Width
1.5 mm
1.73 mm
Packing Method
Bulk
TR, PLASTIC
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
130 Ω
130 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
2
1
Pbfree Code
No
Package Description
SMT, 1206
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare CRS1206-130-1-100 with alternatives
Compare CHP1206K1300FBT with alternatives