CRS0402-39M-10-100 vs CRS0402-39M-10-100-TAPE feature comparison

CRS0402-39M-10-100 Riedon

Buy Now Datasheet

CRS0402-39M-10-100-TAPE Riedon

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC RIEDON INC
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1.05 mm 1.05 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 39000000 Ω 39000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CRS0402(10M-100M) CRS0402(10M-100M)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 10% 10%
Working Voltage 30 V 30 V
Base Number Matches 4 2

Compare CRS0402-39M-10-100 with alternatives

Compare CRS0402-39M-10-100-TAPE with alternatives