CRS-02-HPB-60-A-SG-SM
vs
DFD04B-60-A-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
WAVE TECH CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
TUBE PACKAGING
Body Breadth
0.197 inch
0.157 inch
Body Depth
0.236 inch
0.177 inch
Body Length
1.512 inch
2.382 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
500VAC V
Durability
250 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
3000000000 Ω
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.1054 mm
5.0038 mm
Rated Current (Signal)
1 A
2 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
60
60
Base Number Matches
1
1
Insulator Material
POLYAMIDE
Plating Thickness
FLASH inch
Terminal Length
0.142 inch
Compare CRS-02-HPB-60-A-SG-SM with alternatives
Compare DFD04B-60-A-A with alternatives