CRS-02-HPB-44-A-TN-SM vs 2RS244SGSMT feature comparison

CRS-02-HPB-44-A-TN-SM Central Components Manufacturing

Buy Now Datasheet

2RS244SGSMT Methode Electronics Inc

Buy Now Datasheet
Yes
Active Obsolete
CENTRAL COMPONENTS MANUFACTURING METHODE ELECTRONICS INC
unknown unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT
0.197 inch 0.181 inch
0.236 inch 0.173 inch
1.112 inch 1.738 inch
PLUG PLUG
BOARD CONNECTOR BOARD CONNECTOR
SN AU
TIN GOLD
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO
300VAC V 650VDC V
250 Cycles
NO
NO
1000000000 Ω 1000000000 Ω
NO
0.05 inch 0.079 inch
0.1 inch 0.079 inch
NO
STRAIGHT STRAIGHT
BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-40 °C -65 °C
RECTANGULAR RECTANGULAR
5.1054 mm 5.4864 mm
1 A 3 A
UL UL, CSA
1.27 mm 2.0066 mm
SURFACE MOUNT
44 44
1 1
1.39 N
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
5u inch
.7784 N

Compare CRS-02-HPB-44-A-TN-SM with alternatives

Compare 2RS244SGSMT with alternatives