CRN16-4-911JCSNT
vs
CRN16-4-911JT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VENKEL LTD
VENKEL LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
150 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
910 Ω
910 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1206
0612
Technology
RUTHENIUM OXIDE
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Element Power Dissipation
0.063 W
First Element Resistance
910 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
4
Rated Temperature
70 °C
Second/Last Element Resistance
910 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CRN16-4-911JCSNT with alternatives
Compare CRN16-4-911JT with alternatives