CRN16-4-754JT vs CRA06E083750KJTC feature comparison

CRN16-4-754JT VENKEL LTD

Buy Now Datasheet

CRA06E083750KJTC Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VENKEL LTD VISHAY DALE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular
Element Power Dissipation 0.063 W
First Element Resistance 750000 Ω 750000 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 155 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm
Packing Method TR, Paper, 7 Inch TR, 13 INCH
Rated Temperature 70 °C 70 °C
Resistance 750000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 750000 Ω
Size Code 0612 0612
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.20
Package Shape RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.063 W

Compare CRN16-4-754JT with alternatives