CRN16-4-3090FCSNT vs CRN16-4-3090FT feature comparison

CRN16-4-3090FCSNT VENKEL LTD

Buy Now Datasheet

CRN16-4-3090FT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 150 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 309 Ω 309 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 0612
Technology RUTHENIUM OXIDE METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Element Power Dissipation 0.063 W
First Element Resistance 309 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Rated Temperature 70 °C
Second/Last Element Resistance 309 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CRN16-4-3090FCSNT with alternatives

Compare CRN16-4-3090FT with alternatives